Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLW3010S4R7MST
SLW3010S4R7MST - 1
SLW3010S4R7MST - 2
SLW3010S4R7MST - 3
SLW3010S4R7MST - 4
Extended1/4
* Images are for reference only
SLW3010S4R7MST
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLW3010S4R7MST
JLCPCB Part #
C206280
Package
1212
Description
214mΩ 4.7uH 770mA 820mA Magnetic Shielded Inductor ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
Package1212
Current - Saturation(Isat)820mA
Inductance4.7uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating770mA
Application GradeConsumer grade
DC Resistance(DCR)214mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLW3010S4R7MST
SLW3010S4R7MST

* Images are for reference only

SLW3010S4R7MST

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLW3010S4R7MST
JLCPCB Part #
C206280
Package
1212
Description
214mΩ 4.7uH 770mA 820mA Magnetic Shielded Inductor ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLW3010S4R7MST

* Images are for reference only

SLW3010S4R7MST
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLW3010S4R7MST
JLCPCB Part #
C206280
Package
1212
Description
214mΩ 4.7uH 770mA 820mA Magnetic Shielded Inductor ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLW3010S4R7MST Specifications

SLW3010S4R7MST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
Package1212
Current - Saturation(Isat)820mA
Inductance4.7uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating770mA
Application GradeConsumer grade
DC Resistance(DCR)214mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLW3010S4R7MST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLW3010S4R7MST Documents

SLW3010S4R7MST datasheets or manufacturer documentation.

Datasheet: SLW3010S4R7MST Datasheet (PDF)

SLW3010S4R7MST Schematic Symbol & PCB Footprint

The SLW3010S4R7MST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.