Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLW252012S4R7MST
SLW252012S4R7MST - 1
SLW252012S4R7MST - 2
SLW252012S4R7MST - 3
Extended1/3
* Images are for reference only
SLW252012S4R7MST
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLW252012S4R7MST
JLCPCB Part #
C206278
Package
1008
Description
1.32A 341mΩ 4.7uH 840mA Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
Package1008
Current - Saturation(Isat)1.32A
Inductance4.7uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating840mA
Application GradeConsumer grade
DC Resistance(DCR)341mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLW252012S4R7MST
SLW252012S4R7MST

* Images are for reference only

SLW252012S4R7MST

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLW252012S4R7MST
JLCPCB Part #
C206278
Package
1008
Description
1.32A 341mΩ 4.7uH 840mA Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLW252012S4R7MST

* Images are for reference only

SLW252012S4R7MST
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLW252012S4R7MST
JLCPCB Part #
C206278
Package
1008
Description
1.32A 341mΩ 4.7uH 840mA Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLW252012S4R7MST Specifications

SLW252012S4R7MST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
Package1008
Current - Saturation(Isat)1.32A
Inductance4.7uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating840mA
Application GradeConsumer grade
DC Resistance(DCR)341mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLW252012S4R7MST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLW252012S4R7MST Documents

SLW252012S4R7MST datasheets or manufacturer documentation.

Datasheet: SLW252012S4R7MST Datasheet (PDF)

SLW252012S4R7MST Schematic Symbol & PCB Footprint

The SLW252012S4R7MST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.