Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP1462SGA
KP1462SGA - 1
KP1462SGA - 2
KP1462SGA - 3
Extended1/3
* Images are for reference only
KP1462SGA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP1462SGA
JLCPCB Part #
C20626391
Package
SOP-8
Description
-40℃~+125℃ 1 1kHz~100kHz 2% Buck Built-in Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageSOP-8
Constant Current Accuracy2%
Number of Channels1
Frequency - Switching1kHz~100kHz
FeaturesOver Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP1462SGA
KP1462SGA

* Images are for reference only

KP1462SGA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1462SGA
JLCPCB Part #
C20626391
Package
SOP-8
Description
-40℃~+125℃ 1 1kHz~100kHz 2% Buck Built-in Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1462SGA

* Images are for reference only

KP1462SGA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1462SGA
JLCPCB Part #
C20626391
Package
SOP-8
Description
-40℃~+125℃ 1 1kHz~100kHz 2% Buck Built-in Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1462SGA Specifications

KP1462SGA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageSOP-8
Constant Current Accuracy2%
Number of Channels1
Frequency - Switching1kHz~100kHz
FeaturesOver Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP1462SGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP1462SGA Documents

KP1462SGA datasheets or manufacturer documentation.

Datasheet: KP1462SGA Datasheet (PDF)

KP1462SGA Schematic Symbol & PCB Footprint

The KP1462SGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.