Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LKP5222S
LKP5222S - 1
LKP5222S - 2
LKP5222S - 3
Extended1/3
* Images are for reference only
LKP5222S
Attributes
Value
Manufacturer
LKWIC
MFR.Part #
LKP5222S
JLCPCB Part #
C20626201
Package
SOP-8
Description
2.5V~10V 30ppm/℃ 4.5V~30V 5mA 800uA Adjustable Enable/disable Series ±0.1% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLKWIC
PackageSOP-8
Voltage - Supply4.5V~30V
Output TypeAdjustable
Output Current5mA
Tolerance±0.1%
Quiescent Current800uA
FeaturesEnable/disable
Temperature Coefficient30ppm/℃
Output Voltage2.5V~10V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LKP5222S
LKP5222S

* Images are for reference only

LKP5222S

Extended
Manufacturer

LKWIC

MFR.Part #
LKP5222S
JLCPCB Part #
C20626201
Package
SOP-8
Description
2.5V~10V 30ppm/℃ 4.5V~30V 5mA 800uA Adjustable Enable/disable Series ±0.1% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKP5222S

* Images are for reference only

LKP5222S
Extended
Manufacturer

LKWIC

MFR.Part #
LKP5222S
JLCPCB Part #
C20626201
Package
SOP-8
Description
2.5V~10V 30ppm/℃ 4.5V~30V 5mA 800uA Adjustable Enable/disable Series ±0.1% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKP5222S Specifications

LKP5222S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLKWIC
PackageSOP-8
Voltage - Supply4.5V~30V
Output TypeAdjustable
Output Current5mA
Tolerance±0.1%
Quiescent Current800uA
FeaturesEnable/disable
Temperature Coefficient30ppm/℃
Output Voltage2.5V~10V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKP5222S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKP5222S Documents

LKP5222S datasheets or manufacturer documentation.

Datasheet: LKP5222S Datasheet (PDF)

LKP5222S Schematic Symbol & PCB Footprint

The LKP5222S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.