Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLW5020S5R6MST
SLW5020S5R6MST - 1
SLW5020S5R6MST - 2
SLW5020S5R6MST - 3
SLW5020S5R6MST - 4
Extended1/4
* Images are for reference only
SLW5020S5R6MST
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLW5020S5R6MST
JLCPCB Part #
C206260
Package
SMD,5x5mm
Description
2.05A 2.3A 5.6uH 83mΩ ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,5x5mm
Current - Saturation(Isat)2.3A
Inductance5.6uH
Tolerance±20%
Current Rating2.05A
Application GradeConsumer grade
DC Resistance(DCR)83mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLW5020S5R6MST
SLW5020S5R6MST

* Images are for reference only

SLW5020S5R6MST

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLW5020S5R6MST
JLCPCB Part #
C206260
Package
SMD,5x5mm
Description
2.05A 2.3A 5.6uH 83mΩ ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLW5020S5R6MST

* Images are for reference only

SLW5020S5R6MST
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLW5020S5R6MST
JLCPCB Part #
C206260
Package
SMD,5x5mm
Description
2.05A 2.3A 5.6uH 83mΩ ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLW5020S5R6MST Specifications

SLW5020S5R6MST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,5x5mm
Current - Saturation(Isat)2.3A
Inductance5.6uH
Tolerance±20%
Current Rating2.05A
Application GradeConsumer grade
DC Resistance(DCR)83mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLW5020S5R6MST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLW5020S5R6MST Documents

SLW5020S5R6MST datasheets or manufacturer documentation.

Datasheet: SLW5020S5R6MST Datasheet (PDF)

SLW5020S5R6MST Schematic Symbol & PCB Footprint

The SLW5020S5R6MST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.