



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | VIBRATION | |
| Package | SOP-16 | |
| Frequency Range | 300MHz~450MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Sensitivity | -115dBm | |
| Applications | Wireless Sensor Data Transmission、Remote Control Fan, Light Switch、Toy Remote Control、TPMS Device、Remote Control Access Control System、Infrared Receiver Replacement | |
| Data Rate | 10Kbps | |
| Voltage - Supply | 2.2V~5V | |
| Receive Current | 4.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VT210R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | VIBRATION | |
| Package | SOP-16 | |
| Frequency Range | 300MHz~450MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Sensitivity | -115dBm | |
| Applications | Wireless Sensor Data Transmission、Remote Control Fan, Light Switch、Toy Remote Control、TPMS Device、Remote Control Access Control System、Infrared Receiver Replacement | |
| Data Rate | 10Kbps | |
| Voltage - Supply | 2.2V~5V | |
| Receive Current | 4.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VT210R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VT210R datasheets or manufacturer documentation.
Datasheet: VT210R Datasheet (PDF)
The VT210R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.