Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. VT831R
VT831R - 1
VT831R - 2
VT831R - 3
VT831R - 4
Extended1/4
* Images are for reference only
VT831R
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
VT831R
JLCPCB Part #
C20625800
Package
SOP-8
Description
2.1V~5.5V 300MHz~480MHz 5Kbit/s Low power wake-up SOP-8 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerVIBRATION
PackageSOP-8
Voltage - Supply2.1V~5.5V
Quiescent Current0.3uA
Frequency300MHz~480MHz
FeaturesLow power wake-up
transmission rate5Kbit/s
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. VT831R
VT831R

* Images are for reference only

VT831R

Extended
Manufacturer

VIBRATION

MFR.Part #
VT831R
JLCPCB Part #
C20625800
Package
SOP-8
Description
2.1V~5.5V 300MHz~480MHz 5Kbit/s Low power wake-up SOP-8 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VT831R

* Images are for reference only

VT831R
Extended
Manufacturer

VIBRATION

MFR.Part #
VT831R
JLCPCB Part #
C20625800
Package
SOP-8
Description
2.1V~5.5V 300MHz~480MHz 5Kbit/s Low power wake-up SOP-8 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VT831R Specifications

VT831R technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerVIBRATION
PackageSOP-8
Voltage - Supply2.1V~5.5V
Quiescent Current0.3uA
Frequency300MHz~480MHz
FeaturesLow power wake-up
transmission rate5Kbit/s
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VT831R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VT831R Documents

VT831R datasheets or manufacturer documentation.

Datasheet: VT831R Datasheet (PDF)

VT831R Schematic Symbol & PCB Footprint

The VT831R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.