Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. VI526R
VI526R - 1
VI526R - 2
VI526R - 3
VI526R - 4
Extended1/4
* Images are for reference only
VI526R
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
VI526R
JLCPCB Part #
C20625799
Package
SOT-23-6
Description
2V~5.5V 300MHz~440MHz 4Kbit/s、10Kbit/s Low power wake-up SOT-23-6 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerVIBRATION
PackageSOT-23-6
Voltage - Supply2V~5.5V
Quiescent Current0.1uA
Frequency300MHz~440MHz
FeaturesLow power wake-up
transmission rate4Kbit/s、10Kbit/s
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. VI526R
VI526R

* Images are for reference only

VI526R

Extended
Manufacturer

VIBRATION

MFR.Part #
VI526R
JLCPCB Part #
C20625799
Package
SOT-23-6
Description
2V~5.5V 300MHz~440MHz 4Kbit/s、10Kbit/s Low power wake-up SOT-23-6 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VI526R

* Images are for reference only

VI526R
Extended
Manufacturer

VIBRATION

MFR.Part #
VI526R
JLCPCB Part #
C20625799
Package
SOT-23-6
Description
2V~5.5V 300MHz~440MHz 4Kbit/s、10Kbit/s Low power wake-up SOT-23-6 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VI526R Specifications

VI526R technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerVIBRATION
PackageSOT-23-6
Voltage - Supply2V~5.5V
Quiescent Current0.1uA
Frequency300MHz~440MHz
FeaturesLow power wake-up
transmission rate4Kbit/s、10Kbit/s
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VI526R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VI526R Documents

VI526R datasheets or manufacturer documentation.

Datasheet: VI526R Datasheet (PDF)

VI526R Schematic Symbol & PCB Footprint

The VI526R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.