MF01SFF5100A10 - 1
MF01SFF5100A10 - 2
MF01SFF5100A10 - 3
MF01SFF5100A10 - 4
Extended1/4
* Images are for reference only
MF01SFF5100A10
Attributes
Value
MFR.Part #
MF01SFF5100A10
JLCPCB Part #
C20625249
Package
Plugin,D3.5xL9.5mm
Description
1W 510Ω Metal Film Resistors ±1% ±50ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerUNI-ROYAL(Uniroyal Elec)
PackagePlugin,D3.5xL9.5mm
Resistance510Ω
Power(Watts)1W
TypeMetal Film Resistors
Tolerance±1%
Temperature Coefficient±50ppm/℃