Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. RF-BM-2340A2I
RF-BM-2340A2I - 1
RF-BM-2340A2I - 2
RF-BM-2340A2I - 3
Extended1/3
* Images are for reference only
RF-BM-2340A2I
Attributes
Value
Manufacturer
RF-star
MFR.Part #
RF-BM-2340A2I
JLCPCB Part #
C20624106
Package
SMD,15.2x11.2mm
Description
-102dBm、-99dBm、-96.5dBm、-92dBm -40℃~+85℃ 1.71V~3.8V 11mA 5.3mA 8dBm Bluetooth 5.3 CC2340R5 chip IPEX interface SPI、ADC、UART、I2C SMD,15.2x11.2mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerRF-star
PackageSMD,15.2x11.2mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-102dBm、-99dBm、-96.5dBm、-92dBm
Output Power(Max)8dBm
Voltage - Supply1.71V~3.8V
FeaturesMesh networking
Utilized IC / PartCC2340R5 chip
Interface TypeSPI、ADC、UART、I2C
Receive Current5.3mA
Wireless StandardBluetooth 5.3
Send Current11mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. RF-BM-2340A2I
RF-BM-2340A2I

* Images are for reference only

RF-BM-2340A2I

Extended
Manufacturer

RF-star

MFR.Part #
RF-BM-2340A2I
JLCPCB Part #
C20624106
Package
SMD,15.2x11.2mm
Description
-102dBm、-99dBm、-96.5dBm、-92dBm -40℃~+85℃ 1.71V~3.8V 11mA 5.3mA 8dBm Bluetooth 5.3 CC2340R5 chip IPEX interface SPI、ADC、UART、I2C SMD,15.2x11.2mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BM-2340A2I

* Images are for reference only

RF-BM-2340A2I
Extended
Manufacturer

RF-star

MFR.Part #
RF-BM-2340A2I
JLCPCB Part #
C20624106
Package
SMD,15.2x11.2mm
Description
-102dBm、-99dBm、-96.5dBm、-92dBm -40℃~+85℃ 1.71V~3.8V 11mA 5.3mA 8dBm Bluetooth 5.3 CC2340R5 chip IPEX interface SPI、ADC、UART、I2C SMD,15.2x11.2mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BM-2340A2I Specifications

RF-BM-2340A2I technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerRF-star
PackageSMD,15.2x11.2mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-102dBm、-99dBm、-96.5dBm、-92dBm
Output Power(Max)8dBm
Voltage - Supply1.71V~3.8V
FeaturesMesh networking
Utilized IC / PartCC2340R5 chip
Interface TypeSPI、ADC、UART、I2C
Receive Current5.3mA
Wireless StandardBluetooth 5.3
Send Current11mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-BM-2340A2I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF-BM-2340A2I Documents

RF-BM-2340A2I datasheets or manufacturer documentation.

Datasheet: RF-BM-2340A2I Datasheet (PDF)

RF-BM-2340A2I Schematic Symbol & PCB Footprint

The RF-BM-2340A2I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.