Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z20K148MCMLLT
Z20K148MCMLLT - 1
Z20K148MCMLLT - 2
Z20K148MCMLLT - 3
Extended1/3
* Images are for reference only
Z20K148MCMLLT
Attributes
Value
Manufacturer
ZHXN
MFR.Part #
Z20K148MCMLLT
JLCPCB Part #
C20624071
Package
LQFP-100(14x14)
Description
LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZHXN
PackageLQFP-100(14x14)
EEPROM128KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed160MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply2.97V~5.5V
Core Size32 Bit
RAM Size256KB
CPU CoreARM Cortex-M4F
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z20K148MCMLLT
Z20K148MCMLLT

* Images are for reference only

Z20K148MCMLLT

Extended
Manufacturer

ZHXN

MFR.Part #
Z20K148MCMLLT
JLCPCB Part #
C20624071
Package
LQFP-100(14x14)
Description
LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z20K148MCMLLT

* Images are for reference only

Z20K148MCMLLT
Extended
Manufacturer

ZHXN

MFR.Part #
Z20K148MCMLLT
JLCPCB Part #
C20624071
Package
LQFP-100(14x14)
Description
LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z20K148MCMLLT Specifications

Z20K148MCMLLT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZHXN
PackageLQFP-100(14x14)
EEPROM128KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed160MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply2.97V~5.5V
Core Size32 Bit
RAM Size256KB
CPU CoreARM Cortex-M4F
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z20K148MCMLLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z20K148MCMLLT Documents

Z20K148MCMLLT datasheets or manufacturer documentation.

Datasheet: Z20K148MCMLLT Datasheet (PDF)

Z20K148MCMLLT Schematic Symbol & PCB Footprint

The Z20K148MCMLLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.