Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLB2915P150MTT
SLB2915P150MTT - 1
SLB2915P150MTT - 2
SLB2915P150MTT - 3
Extended1/3
* Images are for reference only
SLB2915P150MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLB2915P150MTT
JLCPCB Part #
C20623968
Package
SMD,28x27mm
Description
15uH 16A 2.5mΩ 30A Flat-wire wound inductor ±20% SMD,28x27mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,28x27mm
Current - Saturation(Isat)16A
Inductance15uH
TypeFlat-wire wound inductor
Tolerance±20%
Current Rating30A
DC Resistance(DCR)2.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLB2915P150MTT
SLB2915P150MTT

* Images are for reference only

SLB2915P150MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLB2915P150MTT
JLCPCB Part #
C20623968
Package
SMD,28x27mm
Description
15uH 16A 2.5mΩ 30A Flat-wire wound inductor ±20% SMD,28x27mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLB2915P150MTT

* Images are for reference only

SLB2915P150MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLB2915P150MTT
JLCPCB Part #
C20623968
Package
SMD,28x27mm
Description
15uH 16A 2.5mΩ 30A Flat-wire wound inductor ±20% SMD,28x27mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLB2915P150MTT Specifications

SLB2915P150MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,28x27mm
Current - Saturation(Isat)16A
Inductance15uH
TypeFlat-wire wound inductor
Tolerance±20%
Current Rating30A
DC Resistance(DCR)2.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLB2915P150MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLB2915P150MTT Documents

SLB2915P150MTT datasheets or manufacturer documentation.

Datasheet: SLB2915P150MTT Datasheet (PDF)

SLB2915P150MTT Schematic Symbol & PCB Footprint

The SLB2915P150MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.