1.5KE440CA - 1
1.5KE440CA - 2
1.5KE440CA - 3
1.5KE440CA - 4
Extended1/4
* Images are for reference only
1.5KE440CA
Attributes
Value
Manufacturer
MFR.Part #
1.5KE440CA
JLCPCB Part #
C20623796
Package
DO-201
Description
-55℃~+150℃ 1.5kW@10/1000us 1uA 2.5A@10/1000us 376V 462V 602V Bidirectional IEC 61000-4-2 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBrightking
PackageDO-201
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage602V
PolarityBidirectional
Peak Pulse Current (Ipp)2.5A@10/1000us
Voltage - Breakdown462V
Reverse Stand-Off Voltage (Vrwm)376V
Reverse Leakage Current (Ir)1uA