Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. 11FB-05NLT
11FB-05NLT - 1
11FB-05NLT - 2
11FB-05NLT - 3
11FB-05NLT - 4
Extended1/4
* Images are for reference only
11FB-05NLT
Attributes
Value
Manufacturer
DEXU Electronics
MFR.Part #
11FB-05NLT
JLCPCB Part #
C20623176
Package
SMD-16P,12.7x9.5mm
Description
-40℃~+85℃ 1.5kV 10/100M Single port SMD-16P,12.7x9.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerDEXU Electronics
PackageSMD-16P,12.7x9.5mm
Number of ChannelsSingle port
rate10/100M
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. 11FB-05NLT
11FB-05NLT

* Images are for reference only

11FB-05NLT

Extended
Manufacturer

DEXU Electronics

MFR.Part #
11FB-05NLT
JLCPCB Part #
C20623176
Package
SMD-16P,12.7x9.5mm
Description
-40℃~+85℃ 1.5kV 10/100M Single port SMD-16P,12.7x9.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

11FB-05NLT

* Images are for reference only

11FB-05NLT
Extended
Manufacturer

DEXU Electronics

MFR.Part #
11FB-05NLT
JLCPCB Part #
C20623176
Package
SMD-16P,12.7x9.5mm
Description
-40℃~+85℃ 1.5kV 10/100M Single port SMD-16P,12.7x9.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

11FB-05NLT Specifications

11FB-05NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerDEXU Electronics
PackageSMD-16P,12.7x9.5mm
Number of ChannelsSingle port
rate10/100M
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 11FB-05NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

11FB-05NLT Documents

11FB-05NLT datasheets or manufacturer documentation.

Datasheet: 11FB-05NLT Datasheet (PDF)

11FB-05NLT Schematic Symbol & PCB Footprint

The 11FB-05NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.