Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. H1102NLT
H1102NLT - 1
H1102NLT - 2
H1102NLT - 3
H1102NLT - 4
Extended1/4
* Images are for reference only
H1102NLT
Attributes
Value
Manufacturer
DEXU Electronics
MFR.Part #
H1102NLT
JLCPCB Part #
C20623173
Package
SMD-16P,12.7x9.5mm
Description
0℃~+70℃ 1.5kV 10/100M 1:1 Single port SMD-16P,12.7x9.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerDEXU Electronics
PackageSMD-16P,12.7x9.5mm
Number of ChannelsSingle port
rate10/100M
Isolation Voltage(Vrms)1.5kV
Application GradeIndustrial grade
operating temperature0℃~+70℃
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. H1102NLT
H1102NLT

* Images are for reference only

H1102NLT

Extended
Manufacturer

DEXU Electronics

MFR.Part #
H1102NLT
JLCPCB Part #
C20623173
Package
SMD-16P,12.7x9.5mm
Description
0℃~+70℃ 1.5kV 10/100M 1:1 Single port SMD-16P,12.7x9.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H1102NLT

* Images are for reference only

H1102NLT
Extended
Manufacturer

DEXU Electronics

MFR.Part #
H1102NLT
JLCPCB Part #
C20623173
Package
SMD-16P,12.7x9.5mm
Description
0℃~+70℃ 1.5kV 10/100M 1:1 Single port SMD-16P,12.7x9.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H1102NLT Specifications

H1102NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerDEXU Electronics
PackageSMD-16P,12.7x9.5mm
Number of ChannelsSingle port
rate10/100M
Isolation Voltage(Vrms)1.5kV
Application GradeIndustrial grade
operating temperature0℃~+70℃
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H1102NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H1102NLT Documents

H1102NLT datasheets or manufacturer documentation.

Datasheet: H1102NLT Datasheet (PDF)

H1102NLT Schematic Symbol & PCB Footprint

The H1102NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.