Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. FMLN16T
FMLN16T - 1
FMLN16T - 2
FMLN16T - 3
Extended1/3
* Images are for reference only
FMLN16T
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FMLN16T
JLCPCB Part #
C20622991
Package
LGA-6(1.1x0.7)
Description
-10dB -10dB -1dBm -40℃~+85℃ 0.75dB 1.2V~3.6V 1.559052GHz~1.591788GHz、1.57542GHz 15dBm 18dB 7mA 快速使能控制、低功耗模式 LGA-6(1.1x0.7) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerShenzhen Fuman Elec
PackageLGA-6(1.1x0.7)
Frequency Range1.559052GHz~1.591788GHz、1.57542GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~3.6V
FeaturesFast enable control、Low power mode
Noise Figure0.75dB
P1dB-1dBm
Input Return Loss-10dB
Output Return Loss-10dB
Current - Supply7mA
IP315dBm
Gain18dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. FMLN16T
FMLN16T

* Images are for reference only

FMLN16T

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FMLN16T
JLCPCB Part #
C20622991
Package
LGA-6(1.1x0.7)
Description
-10dB -10dB -1dBm -40℃~+85℃ 0.75dB 1.2V~3.6V 1.559052GHz~1.591788GHz、1.57542GHz 15dBm 18dB 7mA 快速使能控制、低功耗模式 LGA-6(1.1x0.7) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMLN16T

* Images are for reference only

FMLN16T
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FMLN16T
JLCPCB Part #
C20622991
Package
LGA-6(1.1x0.7)
Description
-10dB -10dB -1dBm -40℃~+85℃ 0.75dB 1.2V~3.6V 1.559052GHz~1.591788GHz、1.57542GHz 15dBm 18dB 7mA 快速使能控制、低功耗模式 LGA-6(1.1x0.7) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMLN16T Specifications

FMLN16T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerShenzhen Fuman Elec
PackageLGA-6(1.1x0.7)
Frequency Range1.559052GHz~1.591788GHz、1.57542GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~3.6V
FeaturesFast enable control、Low power mode
Noise Figure0.75dB
P1dB-1dBm
Input Return Loss-10dB
Output Return Loss-10dB
Current - Supply7mA
IP315dBm
Gain18dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMLN16T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FMLN16T Documents

FMLN16T datasheets or manufacturer documentation.

Datasheet: FMLN16T Datasheet (PDF)

FMLN16T Schematic Symbol & PCB Footprint

The FMLN16T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.