Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Shift Registers
  6. CD4094DN
CD4094DN - 1
CD4094DN - 2
CD4094DN - 3
CD4094DN - 4
Extended1/4
* Images are for reference only
CD4094DN
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
CD4094DN
JLCPCB Part #
C20622964
Package
DIP-16
Description
-20℃~+85℃ 135ns@15V,50pF 3V~15V 4000B Series 6MHz 8 Serial-to-Parallel Tri-State DIP-16 Shift Registers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Shift Registers
ManufacturerHGSEMI
PackageDIP-16
Operating Temperature-20℃~+85℃
Clock Frequency6MHz
Input TypeTTL-compatible CMOS
Propagation Delay135ns@15V,50pF
Output TypeTri-State
Current - Output High(IOH)9.5mA
Series4000B Series
FunctionSerial-to-Parallel
Voltage - Supply3V~15V
FeaturesOutput enable
Current - Output Low(IOL)11.5mA
Resolution8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Shift Registers
  6. CD4094DN
CD4094DN

* Images are for reference only

CD4094DN

Extended
Manufacturer

HGSEMI

MFR.Part #
CD4094DN
JLCPCB Part #
C20622964
Package
DIP-16
Description
-20℃~+85℃ 135ns@15V,50pF 3V~15V 4000B Series 6MHz 8 Serial-to-Parallel Tri-State DIP-16 Shift Registers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4094DN

* Images are for reference only

CD4094DN
Extended
Manufacturer

HGSEMI

MFR.Part #
CD4094DN
JLCPCB Part #
C20622964
Package
DIP-16
Description
-20℃~+85℃ 135ns@15V,50pF 3V~15V 4000B Series 6MHz 8 Serial-to-Parallel Tri-State DIP-16 Shift Registers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4094DN Specifications

CD4094DN technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Shift Registers
ManufacturerHGSEMI
PackageDIP-16
Operating Temperature-20℃~+85℃
Clock Frequency6MHz
Input TypeTTL-compatible CMOS
Propagation Delay135ns@15V,50pF
Output TypeTri-State
Current - Output High(IOH)9.5mA
Series4000B Series
FunctionSerial-to-Parallel
Voltage - Supply3V~15V
FeaturesOutput enable
Current - Output Low(IOL)11.5mA
Resolution8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4094DN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD4094DN Documents

CD4094DN datasheets or manufacturer documentation.

Datasheet: CD4094DN Datasheet (PDF)

CD4094DN Schematic Symbol & PCB Footprint

The CD4094DN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.