Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. OPA4314M/TR
OPA4314M/TR - 1
OPA4314M/TR - 2
OPA4314M/TR - 3
OPA4314M/TR - 4
Extended1/4
* Images are for reference only
OPA4314M/TR
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
OPA4314M/TR
JLCPCB Part #
C20622960
Package
SOP-14
Description
-2.75V~-1.05V、1.05V~2.75V -40℃~+125℃ 1.66V/us 18nV/√Hz@1kHz 1pA 2.1V~5.5V 2.4uV/℃ 250uA 3.5mV 3MHz 4 53mA 64pA 82dB Enable/shutdown function、Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerHGSEMI
PackageSOP-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage3.5mV
Input Offset Current(Ios)64pA
Output Current53mA
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Slew Rate1.66V/us
Gain Bandwidth Product3MHz
Single supply2.1V~5.5V
Common Mode Rejection Ratio(CMRR)82dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels4
Input Voltage Noise Density18nV/√Hz@1kHz
Quiescent Current250uA
FeaturesEnable/shutdown function、Built-in compensation
Ib - Input Bias Current1pA
Dual Supply-2.75V~-1.05V、1.05V~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. OPA4314M/TR
OPA4314M/TR

* Images are for reference only

OPA4314M/TR

Extended
Manufacturer

HGSEMI

MFR.Part #
OPA4314M/TR
JLCPCB Part #
C20622960
Package
SOP-14
Description
-2.75V~-1.05V、1.05V~2.75V -40℃~+125℃ 1.66V/us 18nV/√Hz@1kHz 1pA 2.1V~5.5V 2.4uV/℃ 250uA 3.5mV 3MHz 4 53mA 64pA 82dB Enable/shutdown function、Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA4314M/TR

* Images are for reference only

OPA4314M/TR
Extended
Manufacturer

HGSEMI

MFR.Part #
OPA4314M/TR
JLCPCB Part #
C20622960
Package
SOP-14
Description
-2.75V~-1.05V、1.05V~2.75V -40℃~+125℃ 1.66V/us 18nV/√Hz@1kHz 1pA 2.1V~5.5V 2.4uV/℃ 250uA 3.5mV 3MHz 4 53mA 64pA 82dB Enable/shutdown function、Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA4314M/TR Specifications

OPA4314M/TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerHGSEMI
PackageSOP-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage3.5mV
Input Offset Current(Ios)64pA
Output Current53mA
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Slew Rate1.66V/us
Gain Bandwidth Product3MHz
Single supply2.1V~5.5V
Common Mode Rejection Ratio(CMRR)82dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels4
Input Voltage Noise Density18nV/√Hz@1kHz
Quiescent Current250uA
FeaturesEnable/shutdown function、Built-in compensation
Ib - Input Bias Current1pA
Dual Supply-2.75V~-1.05V、1.05V~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA4314M/TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPA4314M/TR Documents

OPA4314M/TR datasheets or manufacturer documentation.

Datasheet: OPA4314M/TR Datasheet (PDF)

OPA4314M/TR Schematic Symbol & PCB Footprint

The OPA4314M/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.