Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWCM0624ATF09
RFASWCM0624ATF09 - 1
Extended
* Images are for reference only
RFASWCM0624ATF09
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFASWCM0624ATF09
JLCPCB Part #
C20622908
Package
QFN-10(1.1x1.5)
Description
-35℃~+90℃ 0.4dB 2.4V~3.3V 26dB 700MHz~2.7GHz Integrated ESD protection SPDT QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageQFN-10(1.1x1.5)
Frequency range700MHz~2.7GHz
Voltage - Supply2.4V~3.3V
Insertion loss0.4dB
FeaturesIntegrated ESD protection
CircuitSPDT
isolation26dB
operating temperature-35℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWCM0624ATF09
RFASWCM0624ATF09

* Images are for reference only

RFASWCM0624ATF09

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWCM0624ATF09
JLCPCB Part #
C20622908
Package
QFN-10(1.1x1.5)
Description
-35℃~+90℃ 0.4dB 2.4V~3.3V 26dB 700MHz~2.7GHz Integrated ESD protection SPDT QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWCM0624ATF09

* Images are for reference only

RFASWCM0624ATF09
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWCM0624ATF09
JLCPCB Part #
C20622908
Package
QFN-10(1.1x1.5)
Description
-35℃~+90℃ 0.4dB 2.4V~3.3V 26dB 700MHz~2.7GHz Integrated ESD protection SPDT QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWCM0624ATF09 Specifications

RFASWCM0624ATF09 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageQFN-10(1.1x1.5)
Frequency range700MHz~2.7GHz
Voltage - Supply2.4V~3.3V
Insertion loss0.4dB
FeaturesIntegrated ESD protection
CircuitSPDT
isolation26dB
operating temperature-35℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFASWCM0624ATF09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFASWCM0624ATF09 Documents

RFASWCM0624ATF09 datasheets or manufacturer documentation.

Datasheet: RFASWCM0624ATF09 Datasheet (PDF)

RFASWCM0624ATF09 Schematic Symbol & PCB Footprint

The RFASWCM0624ATF09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.