Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RFDIP1607CLM6T39
RFDIP1607CLM6T39 - 1
RFDIP1607CLM6T39 - 2
RFDIP1607CLM6T39 - 3
RFDIP1607CLM6T39 - 4
Extended1/4
* Images are for reference only
RFDIP1607CLM6T39
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFDIP1607CLM6T39
JLCPCB Part #
C20622905
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 1.14dB 1.27dB 11.5dB 14.6dB 17.6dB 2.4GHz~2.5GHz 5.15GHz~7.125GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD-6P,1.6x0.8mm
High band insertion loss (Max)1.27dB
High band range5.15GHz~7.125GHz
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)55.7dB
Low Band Attenuation (Min)17.6dB
Low band return loss (Min)14.6dB
High band return loss (Min)11.5dB
Low band insertion loss (Max)1.14dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RFDIP1607CLM6T39
RFDIP1607CLM6T39

* Images are for reference only

RFDIP1607CLM6T39

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFDIP1607CLM6T39
JLCPCB Part #
C20622905
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 1.14dB 1.27dB 11.5dB 14.6dB 17.6dB 2.4GHz~2.5GHz 5.15GHz~7.125GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFDIP1607CLM6T39

* Images are for reference only

RFDIP1607CLM6T39
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFDIP1607CLM6T39
JLCPCB Part #
C20622905
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 1.14dB 1.27dB 11.5dB 14.6dB 17.6dB 2.4GHz~2.5GHz 5.15GHz~7.125GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFDIP1607CLM6T39 Specifications

RFDIP1607CLM6T39 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD-6P,1.6x0.8mm
High band insertion loss (Max)1.27dB
High band range5.15GHz~7.125GHz
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)55.7dB
Low Band Attenuation (Min)17.6dB
Low band return loss (Min)14.6dB
High band return loss (Min)11.5dB
Low band insertion loss (Max)1.14dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFDIP1607CLM6T39. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFDIP1607CLM6T39 Documents

RFDIP1607CLM6T39 datasheets or manufacturer documentation.

Datasheet: RFDIP1607CLM6T39 Datasheet (PDF)

RFDIP1607CLM6T39 Schematic Symbol & PCB Footprint

The RFDIP1607CLM6T39 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.