Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWH416PTF0G
RFASWH416PTF0G - 1
RFASWH416PTF0G - 2
RFASWH416PTF0G - 3
RFASWH416PTF0G - 4
Extended1/4
* Images are for reference only
RFASWH416PTF0G
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFASWH416PTF0G
JLCPCB Part #
C20622902
Package
QFN-14(2x2)
Description
-40℃~+90℃ 0.85dB 1.6V~3.3V 100MHz~2.7GHz 34dB Integrated control logic Single pole six throw QFN-14(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageQFN-14(2x2)
Frequency range100MHz~2.7GHz
Voltage - Supply1.6V~3.3V
Insertion loss0.85dB
FeaturesIntegrated control logic
CircuitSingle pole six throw
isolation34dB
operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWH416PTF0G
RFASWH416PTF0G

* Images are for reference only

RFASWH416PTF0G

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWH416PTF0G
JLCPCB Part #
C20622902
Package
QFN-14(2x2)
Description
-40℃~+90℃ 0.85dB 1.6V~3.3V 100MHz~2.7GHz 34dB Integrated control logic Single pole six throw QFN-14(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWH416PTF0G

* Images are for reference only

RFASWH416PTF0G
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWH416PTF0G
JLCPCB Part #
C20622902
Package
QFN-14(2x2)
Description
-40℃~+90℃ 0.85dB 1.6V~3.3V 100MHz~2.7GHz 34dB Integrated control logic Single pole six throw QFN-14(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWH416PTF0G Specifications

RFASWH416PTF0G technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageQFN-14(2x2)
Frequency range100MHz~2.7GHz
Voltage - Supply1.6V~3.3V
Insertion loss0.85dB
FeaturesIntegrated control logic
CircuitSingle pole six throw
isolation34dB
operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFASWH416PTF0G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFASWH416PTF0G Documents

RFASWH416PTF0G datasheets or manufacturer documentation.

Datasheet: RFASWH416PTF0G Datasheet (PDF)

RFASWH416PTF0G Schematic Symbol & PCB Footprint

The RFASWH416PTF0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.