Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RFDIP2009L51AT
RFDIP2009L51AT - 1
RFDIP2009L51AT - 2
RFDIP2009L51AT - 3
RFDIP2009L51AT - 4
Extended1/4
* Images are for reference only
RFDIP2009L51AT
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFDIP2009L51AT
JLCPCB Part #
C20622898
Package
0805
Description
-40℃~+85℃ 0.75dB 0.7dB 1.427GHz~2.69GHz 25dB 3dB 699MHz~960MHz 0805 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
Package0805
High band range1.427GHz~2.69GHz
High band insertion loss (Max)0.75dB
Operating Temperature-40℃~+85℃
Low band range699MHz~960MHz
High Band Attenuation (Min)25dB
Low Band Attenuation (Min)3dB
Low band VSWR (Max)2
Low band insertion loss (Max)0.7dB
Hig band VSWR (Max)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RFDIP2009L51AT
RFDIP2009L51AT

* Images are for reference only

RFDIP2009L51AT

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFDIP2009L51AT
JLCPCB Part #
C20622898
Package
0805
Description
-40℃~+85℃ 0.75dB 0.7dB 1.427GHz~2.69GHz 25dB 3dB 699MHz~960MHz 0805 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFDIP2009L51AT

* Images are for reference only

RFDIP2009L51AT
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFDIP2009L51AT
JLCPCB Part #
C20622898
Package
0805
Description
-40℃~+85℃ 0.75dB 0.7dB 1.427GHz~2.69GHz 25dB 3dB 699MHz~960MHz 0805 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFDIP2009L51AT Specifications

RFDIP2009L51AT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
Package0805
High band range1.427GHz~2.69GHz
High band insertion loss (Max)0.75dB
Operating Temperature-40℃~+85℃
Low band range699MHz~960MHz
High Band Attenuation (Min)25dB
Low Band Attenuation (Min)3dB
Low band VSWR (Max)2
Low band insertion loss (Max)0.7dB
Hig band VSWR (Max)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFDIP2009L51AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFDIP2009L51AT Documents

RFDIP2009L51AT datasheets or manufacturer documentation.

Datasheet: RFDIP2009L51AT Datasheet (PDF)

RFDIP2009L51AT Schematic Symbol & PCB Footprint

The RFDIP2009L51AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.