Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TM1926D(TA1819 SOP16)
TM1926D(TA1819 SOP16) - 1
TM1926D(TA1819 SOP16) - 2
TM1926D(TA1819 SOP16) - 3
Extended1/3
* Images are for reference only
TM1926D(TA1819 SOP16)
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1926D(TA1819 SOP16)
JLCPCB Part #
C20622209
Package
SOP-16
Description
-40℃~+85℃ 12 17mA 5% 6V~24V PWM SOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-16
Constant Current Accuracy5%
Number of Channels12
Voltage - Input(DC)6V~24V
Output Current17mA
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TM1926D(TA1819 SOP16)
TM1926D(TA1819 SOP16)

* Images are for reference only

TM1926D(TA1819 SOP16)

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1926D(TA1819 SOP16)
JLCPCB Part #
C20622209
Package
SOP-16
Description
-40℃~+85℃ 12 17mA 5% 6V~24V PWM SOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1926D(TA1819 SOP16)

* Images are for reference only

TM1926D(TA1819 SOP16)
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1926D(TA1819 SOP16)
JLCPCB Part #
C20622209
Package
SOP-16
Description
-40℃~+85℃ 12 17mA 5% 6V~24V PWM SOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1926D(TA1819 SOP16) Specifications

TM1926D(TA1819 SOP16) technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-16
Constant Current Accuracy5%
Number of Channels12
Voltage - Input(DC)6V~24V
Output Current17mA
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1926D(TA1819 SOP16). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1926D(TA1819 SOP16) Documents

TM1926D(TA1819 SOP16) datasheets or manufacturer documentation.

Datasheet: TM1926D(TA1819 SOP16) Datasheet (PDF)

TM1926D(TA1819 SOP16) Schematic Symbol & PCB Footprint

The TM1926D(TA1819 SOP16) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.