Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0603L012/36XR
0603L012/36XR - 1
0603L012/36XR - 2
0603L012/36XR - 3
0603L012/36XR - 4
Extended1/4
* Images are for reference only
0603L012/36XR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
0603L012/36XR
JLCPCB Part #
C20616700
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 120mA 1mm 200ms 360mA 36V 40A 6Ω 700mW 700mΩ 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max36V
Time to Trip(Max)200ms
Length1.85mm
Trip Current360mA
Resistance - Initial (Ri) (Min)700mΩ
Hold Current120mA
Height1mm
Current - Max40A
Width1.05mm
Resistance - Post Trip (R1) (Max)6Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0603L012/36XR
0603L012/36XR

* Images are for reference only

0603L012/36XR

Extended
Manufacturer

LUTE

MFR.Part #
0603L012/36XR
JLCPCB Part #
C20616700
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 120mA 1mm 200ms 360mA 36V 40A 6Ω 700mW 700mΩ 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0603L012/36XR

* Images are for reference only

0603L012/36XR
Extended
Manufacturer

LUTE

MFR.Part #
0603L012/36XR
JLCPCB Part #
C20616700
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 120mA 1mm 200ms 360mA 36V 40A 6Ω 700mW 700mΩ 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0603L012/36XR Specifications

0603L012/36XR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max36V
Time to Trip(Max)200ms
Length1.85mm
Trip Current360mA
Resistance - Initial (Ri) (Min)700mΩ
Hold Current120mA
Height1mm
Current - Max40A
Width1.05mm
Resistance - Post Trip (R1) (Max)6Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0603L012/36XR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0603L012/36XR Documents

0603L012/36XR datasheets or manufacturer documentation.

Datasheet: 0603L012/36XR Datasheet (PDF)

0603L012/36XR Schematic Symbol & PCB Footprint

The 0603L012/36XR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.