Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CC6215ST
CC6215ST - 1
CC6215ST - 2
CC6215ST - 3
CC6215ST - 4
Extended1/4
* Images are for reference only
CC6215ST
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6215ST
JLCPCB Part #
C20616653
Package
SOT-23-3
Description
-40℃~+85℃ 2.5V~5.5V 7.2uA SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCross chip
PackageSOT-23-3
Operating Temperature-40℃~+85℃
TypeBipolar
Release Points-3.5mT
Output TypePush-pull
Voltage - Supply2.5V~5.5V
Output Current500uA
Sample Frequency160Hz
Operation Points3.5mT
Operating Current7.2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CC6215ST
CC6215ST

* Images are for reference only

CC6215ST

Extended
Manufacturer

Cross chip

MFR.Part #
CC6215ST
JLCPCB Part #
C20616653
Package
SOT-23-3
Description
-40℃~+85℃ 2.5V~5.5V 7.2uA SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6215ST

* Images are for reference only

CC6215ST
Extended
Manufacturer

Cross chip

MFR.Part #
CC6215ST
JLCPCB Part #
C20616653
Package
SOT-23-3
Description
-40℃~+85℃ 2.5V~5.5V 7.2uA SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6215ST Specifications

CC6215ST technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCross chip
PackageSOT-23-3
Operating Temperature-40℃~+85℃
TypeBipolar
Release Points-3.5mT
Output TypePush-pull
Voltage - Supply2.5V~5.5V
Output Current500uA
Sample Frequency160Hz
Operation Points3.5mT
Operating Current7.2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6215ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6215ST Documents

CC6215ST datasheets or manufacturer documentation.

Datasheet: CC6215ST Datasheet (PDF)

CC6215ST Schematic Symbol & PCB Footprint

The CC6215ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.