Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DK075G
DK075G
Extended
* Images are for reference only
DK075G
Attributes
Value
Manufacturer
Shenzhen DongKe Semicon
MFR.Part #
DK075G
JLCPCB Part #
C20616199
Package
DFN-7(8x8)
Description
7.5V~26.5V 700V DCM、QR Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection Secondary-Side Feedback DFN-7(8x8) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen DongKe Semicon
PackageDFN-7(8x8)
Frequency - Switching25kHz~250kHz
Voltage - Supply7.5V~26.5V
Feedback SystemSecondary-Side Feedback
Working ModeDCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation3W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DK075G
DK075G

* Images are for reference only

DK075G

Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK075G
JLCPCB Part #
C20616199
Package
DFN-7(8x8)
Description
7.5V~26.5V 700V DCM、QR Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection Secondary-Side Feedback DFN-7(8x8) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK075G

* Images are for reference only

DK075G
Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK075G
JLCPCB Part #
C20616199
Package
DFN-7(8x8)
Description
7.5V~26.5V 700V DCM、QR Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection Secondary-Side Feedback DFN-7(8x8) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK075G Specifications

DK075G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen DongKe Semicon
PackageDFN-7(8x8)
Frequency - Switching25kHz~250kHz
Voltage - Supply7.5V~26.5V
Feedback SystemSecondary-Side Feedback
Working ModeDCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation3W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK075G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DK075G Documents

DK075G datasheets or manufacturer documentation.

Datasheet: DK075G Datasheet (PDF)

DK075G Schematic Symbol & PCB Footprint

The DK075G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.