Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MAX660ESA(TOKMAS)
MAX660ESA(TOKMAS) - 1
MAX660ESA(TOKMAS) - 2
MAX660ESA(TOKMAS) - 3
Extended1/3
* Images are for reference only
MAX660ESA(TOKMAS)
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
MAX660ESA(TOKMAS)
JLCPCB Part #
C20616181
Package
SOIC-8
Description
SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTokmas
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance6.5Ω
Operating Voltage1.5V~5.5V
Output Current100mA
Quiescent Current120uA
FeaturesCascade support、Charge pump / inverting topology switching、Digital control
Switching Frequency10kHz、80kHz
Output Voltage-5.5V~-1.5V
Energy Efficiency88%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MAX660ESA(TOKMAS)
MAX660ESA(TOKMAS)

* Images are for reference only

MAX660ESA(TOKMAS)

Extended
Manufacturer

Tokmas

MFR.Part #
MAX660ESA(TOKMAS)
JLCPCB Part #
C20616181
Package
SOIC-8
Description
SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX660ESA(TOKMAS)

* Images are for reference only

MAX660ESA(TOKMAS)
Extended
Manufacturer

Tokmas

MFR.Part #
MAX660ESA(TOKMAS)
JLCPCB Part #
C20616181
Package
SOIC-8
Description
SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX660ESA(TOKMAS) Specifications

MAX660ESA(TOKMAS) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTokmas
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance6.5Ω
Operating Voltage1.5V~5.5V
Output Current100mA
Quiescent Current120uA
FeaturesCascade support、Charge pump / inverting topology switching、Digital control
Switching Frequency10kHz、80kHz
Output Voltage-5.5V~-1.5V
Energy Efficiency88%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX660ESA(TOKMAS). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX660ESA(TOKMAS) Documents

MAX660ESA(TOKMAS) datasheets or manufacturer documentation.

Datasheet: MAX660ESA(TOKMAS) Datasheet (PDF)

MAX660ESA(TOKMAS) Schematic Symbol & PCB Footprint

The MAX660ESA(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.