


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | DLL | |
| Package | - | |
| Number of Rows | 2 | |
| Type | Automotive Connector Terminal | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Gold | |
| Current Rating | 15A | |
| Contact Material | Phosphor bronze | |
| Hole/Pin Spacing | 3.81mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DL3810-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | DLL | |
| Package | - | |
| Number of Rows | 2 | |
| Type | Automotive Connector Terminal | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Gold | |
| Current Rating | 15A | |
| Contact Material | Phosphor bronze | |
| Hole/Pin Spacing | 3.81mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL3810-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DL3810-T datasheets or manufacturer documentation.
Datasheet: DL3810-T Datasheet (PDF)
The DL3810-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.