



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | HGSEMI | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Demodulator | |
| Voltage - Supply | 4.75V~9V | |
| Features | DTMF detection | |
| Current - Supply | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM567CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | HGSEMI | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Demodulator | |
| Voltage - Supply | 4.75V~9V | |
| Features | DTMF detection | |
| Current - Supply | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM567CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM567CN datasheets or manufacturer documentation.
Datasheet: LM567CN Datasheet (PDF)
The LM567CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.