
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | PixArt | |
| Package | DIP-16 | |
| Operating Temperature | 0℃~+40℃ | |
| Length | 16.2mm | |
| Voltage - Supply | 1.8V~2.1V | |
| Height | 4.11mm | |
| Features | Low-power mode、Interrupt output、Self-test function | |
| Current - Supply | 32uA | |
| Width | 9.1mm | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMW3360DM-T2QU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | PixArt | |
| Package | DIP-16 | |
| Operating Temperature | 0℃~+40℃ | |
| Length | 16.2mm | |
| Voltage - Supply | 1.8V~2.1V | |
| Height | 4.11mm | |
| Features | Low-power mode、Interrupt output、Self-test function | |
| Current - Supply | 32uA | |
| Width | 9.1mm | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMW3360DM-T2QU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMW3360DM-T2QU datasheets or manufacturer documentation.
Datasheet: PMW3360DM-T2QU Datasheet (PDF)
The PMW3360DM-T2QU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.