Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. S06202BA
S06202BA - 1
S06202BA - 2
S06202BA - 3
Extended1/3
* Images are for reference only
S06202BA
Attributes
Value
Manufacturer
JWD
MFR.Part #
S06202BA
JLCPCB Part #
C20612119
Package
SMD-6P,27.9x12.5mm
Description
-40℃~+125℃ 12.5mm 150uH 1CT:1CT 27.9mm 6.4kV 9.5mm BMS Transformer SMD-6P,27.9x12.5mm Pulse Transformers
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerJWD
PackageSMD-6P,27.9x12.5mm
Inductance150uH
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length27.9mm
Isolation Voltage(Vrms)6.4kV
Height9.5mm
Width12.5mm
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. S06202BA
S06202BA

* Images are for reference only

S06202BA

Extended
Manufacturer

JWD

MFR.Part #
S06202BA
JLCPCB Part #
C20612119
Package
SMD-6P,27.9x12.5mm
Description
-40℃~+125℃ 12.5mm 150uH 1CT:1CT 27.9mm 6.4kV 9.5mm BMS Transformer SMD-6P,27.9x12.5mm Pulse Transformers
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S06202BA

* Images are for reference only

S06202BA
Extended
Manufacturer

JWD

MFR.Part #
S06202BA
JLCPCB Part #
C20612119
Package
SMD-6P,27.9x12.5mm
Description
-40℃~+125℃ 12.5mm 150uH 1CT:1CT 27.9mm 6.4kV 9.5mm BMS Transformer SMD-6P,27.9x12.5mm Pulse Transformers
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S06202BA Specifications

S06202BA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerJWD
PackageSMD-6P,27.9x12.5mm
Inductance150uH
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length27.9mm
Isolation Voltage(Vrms)6.4kV
Height9.5mm
Width12.5mm
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S06202BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S06202BA Schematic Symbol & PCB Footprint

The S06202BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.