


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular DIN Connectors | |
| Manufacturer | HOOYA | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Pins | 3P | |
| Current Rating | 2A | |
| Gender | Female | |
| Mounting Type | Straight |

* Images are for reference only
DIN-303
Extended- Manufacturer
- MFR.Part #
- DIN-303
- JLCPCB Part #
- C20611697
- Package
- Plugin
- Description
- -25℃~+70℃ 2A 3P Female Straight 插件 Circular DIN Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DIN-303
- JLCPCB Part #
- C20611697
- Package
- Plugin
- Description
- -25℃~+70℃ 2A 3P Female Straight 插件 Circular DIN Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DIN-303 Specifications
DIN-303 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular DIN Connectors | |
| Manufacturer | HOOYA | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Pins | 3P | |
| Current Rating | 2A | |
| Gender | Female | |
| Mounting Type | Straight |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DIN-303. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DIN-303 Documents
DIN-303 datasheets or manufacturer documentation.
Datasheet: DIN-303 Datasheet (PDF)
DIN-303 Schematic Symbol & PCB Footprint
The DIN-303 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.