Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LKT05-800S24
LKT05-800S24 - 1
LKT05-800S24 - 2
LKT05-800S24 - 3
Extended1/3
* Images are for reference only
LKT05-800S24
Attributes
Value
Manufacturer
LZTEC
MFR.Part #
LKT05-800S24
JLCPCB Part #
C20611255
Package
DIP,70x48mm
Description
-40℃~+70℃ 210mA 24V 250mVp-p 300V~1.5kV 4kV 5W 65kHz 68uF 80% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,70x48mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerLZTEC
PackageDIP,70x48mm
Operating Temperature-40℃~+70℃
Output Current(Max)210mA
Output Power5W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency80%
Length70mm
Capacitive Load(Max)68uF
Voltage - Supply300V~1.5kV
Frequency65kHz
Height23.5mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage Protection
Width20mm
Output Voltage24V
Ripple Noise250mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LKT05-800S24
LKT05-800S24

* Images are for reference only

LKT05-800S24

Extended
Manufacturer

LZTEC

MFR.Part #
LKT05-800S24
JLCPCB Part #
C20611255
Package
DIP,70x48mm
Description
-40℃~+70℃ 210mA 24V 250mVp-p 300V~1.5kV 4kV 5W 65kHz 68uF 80% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,70x48mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKT05-800S24

* Images are for reference only

LKT05-800S24
Extended
Manufacturer

LZTEC

MFR.Part #
LKT05-800S24
JLCPCB Part #
C20611255
Package
DIP,70x48mm
Description
-40℃~+70℃ 210mA 24V 250mVp-p 300V~1.5kV 4kV 5W 65kHz 68uF 80% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,70x48mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKT05-800S24 Specifications

LKT05-800S24 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerLZTEC
PackageDIP,70x48mm
Operating Temperature-40℃~+70℃
Output Current(Max)210mA
Output Power5W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency80%
Length70mm
Capacitive Load(Max)68uF
Voltage - Supply300V~1.5kV
Frequency65kHz
Height23.5mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage Protection
Width20mm
Output Voltage24V
Ripple Noise250mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKT05-800S24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKT05-800S24 Documents

LKT05-800S24 datasheets or manufacturer documentation.

Datasheet: LKT05-800S24 Datasheet (PDF)

LKT05-800S24 Schematic Symbol & PCB Footprint

The LKT05-800S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.