Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. PCM1862DBT
PCM1862DBT - 1
PCM1862DBT - 2
PCM1862DBT - 3
Extended1/3
* Images are for reference only
PCM1862DBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PCM1862DBT
JLCPCB Part #
C206108
Package
TSSOP-30
Description
-40℃~+125℃ 103dB 1MHz~50MHz 2 24 3.3V 32kHz 353uA Built-in External、Built-in Multiplexers SPI、I2C Sigma-Delta Support Yes TSSOP-30 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-30
Clock Frequency1MHz~50MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio103dB
Voltage - Supply3.3V
Quiescent Current (Iq)353uA
Sampling Rate32kHz
ADC architectureSigma-Delta
FeaturesMultiplexers
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. PCM1862DBT
PCM1862DBT

* Images are for reference only

PCM1862DBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM1862DBT
JLCPCB Part #
C206108
Package
TSSOP-30
Description
-40℃~+125℃ 103dB 1MHz~50MHz 2 24 3.3V 32kHz 353uA Built-in External、Built-in Multiplexers SPI、I2C Sigma-Delta Support Yes TSSOP-30 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM1862DBT

* Images are for reference only

PCM1862DBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM1862DBT
JLCPCB Part #
C206108
Package
TSSOP-30
Description
-40℃~+125℃ 103dB 1MHz~50MHz 2 24 3.3V 32kHz 353uA Built-in External、Built-in Multiplexers SPI、I2C Sigma-Delta Support Yes TSSOP-30 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM1862DBT Specifications

PCM1862DBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-30
Clock Frequency1MHz~50MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio103dB
Voltage - Supply3.3V
Quiescent Current (Iq)353uA
Sampling Rate32kHz
ADC architectureSigma-Delta
FeaturesMultiplexers
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM1862DBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCM1862DBT Documents

PCM1862DBT datasheets or manufacturer documentation.

Datasheet: PCM1862DBT Datasheet (PDF)

PCM1862DBT Schematic Symbol & PCB Footprint

The PCM1862DBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.