


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38-4.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current per Amplifier | 1mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.03uA | |
| Output Current | 55mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Slew Rate | 490V/us | |
| Gain Bandwidth Product | 95MHz | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Noise density(eN) | 4.6nV/√Hz@>10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Settling time | 10ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 750nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4524MDBTREP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38-4.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current per Amplifier | 1mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.03uA | |
| Output Current | 55mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Slew Rate | 490V/us | |
| Gain Bandwidth Product | 95MHz | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Noise density(eN) | 4.6nV/√Hz@>10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Settling time | 10ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 750nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4524MDBTREP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4524MDBTREP datasheets or manufacturer documentation.
Datasheet: THS4524MDBTREP Datasheet (PDF)
The THS4524MDBTREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.