
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 16mV | |
| Output Current | 3mA | |
| Slew Rate | 20V/ms | |
| Gain Bandwidth Product | 30kHz | |
| Single supply | 50V~225V | |
| Number of Channels | 4 | |
| Quiescent Current | 300uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV265-I/QE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 16mV | |
| Output Current | 3mA | |
| Slew Rate | 20V/ms | |
| Gain Bandwidth Product | 30kHz | |
| Single supply | 50V~225V | |
| Number of Channels | 4 | |
| Quiescent Current | 300uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV265-I/QE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV265-I/QE datasheets or manufacturer documentation.
Datasheet: HV265-I/QE Datasheet (PDF)
The HV265-I/QE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.