


- Manufacturer
- MFR.Part #
- TAMP-1521GLN+
- JLCPCB Part #
- C20608543
- Package
- SMD,15x10mm
- Description
- -40℃~+85℃ 0.6dB 35dB 50mA 输入匹配集成、输出匹配集成、集成偏置电路 SMD,15x10mm Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Mini-Circuits | |
| Package | SMD,15x10mm | |
| Frequency Range | 1.38GHz~1.52GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| P1dB | 13.5dBm | |
| Features | Input matching integration、Output matching integration、Integrated bias circuit | |
| Noise Figure | 0.6dB | |
| Input Return Loss | 21dB | |
| Output Return Loss | 21dB | |
| Current - Supply | 50mA | |
| IP3 | 27.5dBm | |
| Gain | 35dB |

* Images are for reference only
TAMP-1521GLN+
Extended- Manufacturer
- MFR.Part #
- TAMP-1521GLN+
- JLCPCB Part #
- C20608543
- Package
- SMD,15x10mm
- Description
- -40℃~+85℃ 0.6dB 35dB 50mA 输入匹配集成、输出匹配集成、集成偏置电路 SMD,15x10mm Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TAMP-1521GLN+
- JLCPCB Part #
- C20608543
- Package
- SMD,15x10mm
- Description
- -40℃~+85℃ 0.6dB 35dB 50mA 输入匹配集成、输出匹配集成、集成偏置电路 SMD,15x10mm Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAMP-1521GLN+ Specifications
TAMP-1521GLN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Mini-Circuits | |
| Package | SMD,15x10mm | |
| Frequency Range | 1.38GHz~1.52GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| P1dB | 13.5dBm | |
| Features | Input matching integration、Output matching integration、Integrated bias circuit | |
| Noise Figure | 0.6dB | |
| Input Return Loss | 21dB | |
| Output Return Loss | 21dB | |
| Current - Supply | 50mA | |
| IP3 | 27.5dBm | |
| Gain | 35dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAMP-1521GLN+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAMP-1521GLN+ Documents
TAMP-1521GLN+ datasheets or manufacturer documentation.
Datasheet: TAMP-1521GLN+ Datasheet (PDF)
TAMP-1521GLN+ Schematic Symbol & PCB Footprint
The TAMP-1521GLN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.