Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TDK10-12S05W2S
TDK10-12S05W2S - 1
TDK10-12S05W2S - 2
TDK10-12S05W2S - 3
Extended1/3
* Images are for reference only
TDK10-12S05W2S
Attributes
Value
Manufacturer
TDPOWER
MFR.Part #
TDK10-12S05W2S
JLCPCB Part #
C20608515
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10W 2A 300kHz 4700uF 50mVp-p 5V 84% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
MJW1024S051RP102405SAURB2405YMD10WR3FD1018S05
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTDPOWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Conversion Efficiency84%
Output Power10W
Capacitive Load(Max)4700uF
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.5kV
Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TDK10-12S05W2S
TDK10-12S05W2S

* Images are for reference only

TDK10-12S05W2S

Extended
Manufacturer

TDPOWER

MFR.Part #
TDK10-12S05W2S
JLCPCB Part #
C20608515
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10W 2A 300kHz 4700uF 50mVp-p 5V 84% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
MJW1024S051RP102405SAURB2405YMD10WR3FD1018S05
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDK10-12S05W2S

* Images are for reference only

TDK10-12S05W2S
Extended
Manufacturer

TDPOWER

MFR.Part #
TDK10-12S05W2S
JLCPCB Part #
C20608515
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10W 2A 300kHz 4700uF 50mVp-p 5V 84% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
MJW1024S051RP102405SAURB2405YMD10WR3FD1018S05
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDK10-12S05W2S Specifications

TDK10-12S05W2S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTDPOWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Conversion Efficiency84%
Output Power10W
Capacitive Load(Max)4700uF
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.5kV
Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDK10-12S05W2S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDK10-12S05W2S Documents

TDK10-12S05W2S datasheets or manufacturer documentation.

Datasheet: TDK10-12S05W2S Datasheet (PDF)

TDK10-12S05W2S Schematic Symbol & PCB Footprint

The TDK10-12S05W2S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.