Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Screw Terminal Blocks
  6. 140-A-126-SMD/02
140-A-126-SMD/02 - 1
140-A-126-SMD/02 - 2
140-A-126-SMD/02 - 3
Extended1/3
* Images are for reference only
140-A-126-SMD/02
Attributes
Value
Manufacturer
WECO
MFR.Part #
140-A-126-SMD/02
JLCPCB Part #
C20608480
Package
SMD,P=5mm
Description
-40℃~+120℃ 0.14~2.5 1 16A 16~26 1x2P 2 2P 300V 5mm Black M3 Surface Mount,Vertical SMD,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerWECO
PackageSMD,P=5mm
Operating Temperature-40℃~+120℃
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Number of Pins2P
Current Rating16A
Pitch5mm
Wire Gauge - AWG16~26
Wire Gauge - mm20.14~2.5
Mounting TypeSurface Mount,Vertical
Screw SpecificationM3
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Screw Terminal Blocks
  6. 140-A-126-SMD/02
140-A-126-SMD/02

* Images are for reference only

140-A-126-SMD/02

Extended
Manufacturer

WECO

MFR.Part #
140-A-126-SMD/02
JLCPCB Part #
C20608480
Package
SMD,P=5mm
Description
-40℃~+120℃ 0.14~2.5 1 16A 16~26 1x2P 2 2P 300V 5mm Black M3 Surface Mount,Vertical SMD,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

140-A-126-SMD/02

* Images are for reference only

140-A-126-SMD/02
Extended
Manufacturer

WECO

MFR.Part #
140-A-126-SMD/02
JLCPCB Part #
C20608480
Package
SMD,P=5mm
Description
-40℃~+120℃ 0.14~2.5 1 16A 16~26 1x2P 2 2P 300V 5mm Black M3 Surface Mount,Vertical SMD,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

140-A-126-SMD/02 Specifications

140-A-126-SMD/02 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerWECO
PackageSMD,P=5mm
Operating Temperature-40℃~+120℃
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Number of Pins2P
Current Rating16A
Pitch5mm
Wire Gauge - AWG16~26
Wire Gauge - mm20.14~2.5
Mounting TypeSurface Mount,Vertical
Screw SpecificationM3
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 140-A-126-SMD/02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

140-A-126-SMD/02 Documents

140-A-126-SMD/02 datasheets or manufacturer documentation.

Datasheet: 140-A-126-SMD/02 Datasheet (PDF)

140-A-126-SMD/02 Schematic Symbol & PCB Footprint

The 140-A-126-SMD/02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.