
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 4mV | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Slew Rate | 2800V/us | |
| Gain Bandwidth Product | 300MHz | |
| Ib - Input Bias Current | 4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4500IDGNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 4mV | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Slew Rate | 2800V/us | |
| Gain Bandwidth Product | 300MHz | |
| Ib - Input Bias Current | 4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4500IDGNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4500IDGNR datasheets or manufacturer documentation.
Datasheet: THS4500IDGNR Datasheet (PDF)
The THS4500IDGNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.