Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. ACNT-H790-500E
ACNT-H790-500E - 1
ACNT-H790-500E - 2
ACNT-H790-500E - 3
Extended1/3
* Images are for reference only
ACNT-H790-500E
Attributes
Value
Manufacturer
Broadcom Limited
MFR.Part #
ACNT-H790-500E
JLCPCB Part #
C2060801
Package
SO-8
Description
-40℃~+105℃ 100nA 15kV/us 200kHz 200uV 7500 8.2 Differential Isolated ΔΣ (Sigma-Delta) modulator、Full-differential topology、Internal chopping stabilized amplifier ±200mV SO-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerBroadcom Limited
PackageSO-8
Operating Temperature-40℃~+105℃
Vos - Input Offset Voltage200uV
Output TypeDifferential
Voltage - Supply(Input)4.5V~5.5V
Isolation Voltage(Vrms)7500
CMTI(kV/us)15kV/us
Common Mode Rejection Ratio (CMRR)76dB
Differential Input Voltage±200mV
-3dB Bandwidth200kHz
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Full-differential topology、Internal chopping stabilized amplifier
Ib - Input Bias Current100nA
Voltage - Supply(Output)3V~5.5V
Gain8.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. ACNT-H790-500E
ACNT-H790-500E

* Images are for reference only

ACNT-H790-500E

Extended
Manufacturer

Broadcom Limited

MFR.Part #
ACNT-H790-500E
JLCPCB Part #
C2060801
Package
SO-8
Description
-40℃~+105℃ 100nA 15kV/us 200kHz 200uV 7500 8.2 Differential Isolated ΔΣ (Sigma-Delta) modulator、Full-differential topology、Internal chopping stabilized amplifier ±200mV SO-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACNT-H790-500E

* Images are for reference only

ACNT-H790-500E
Extended
Manufacturer

Broadcom Limited

MFR.Part #
ACNT-H790-500E
JLCPCB Part #
C2060801
Package
SO-8
Description
-40℃~+105℃ 100nA 15kV/us 200kHz 200uV 7500 8.2 Differential Isolated ΔΣ (Sigma-Delta) modulator、Full-differential topology、Internal chopping stabilized amplifier ±200mV SO-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACNT-H790-500E Specifications

ACNT-H790-500E technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerBroadcom Limited
PackageSO-8
Operating Temperature-40℃~+105℃
Vos - Input Offset Voltage200uV
Output TypeDifferential
Voltage - Supply(Input)4.5V~5.5V
Isolation Voltage(Vrms)7500
CMTI(kV/us)15kV/us
Common Mode Rejection Ratio (CMRR)76dB
Differential Input Voltage±200mV
-3dB Bandwidth200kHz
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Full-differential topology、Internal chopping stabilized amplifier
Ib - Input Bias Current100nA
Voltage - Supply(Output)3V~5.5V
Gain8.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACNT-H790-500E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACNT-H790-500E Documents

ACNT-H790-500E datasheets or manufacturer documentation.

Datasheet: ACNT-H790-500E Datasheet (PDF)

ACNT-H790-500E Schematic Symbol & PCB Footprint

The ACNT-H790-500E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.