Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. TIP36C
TIP36C - 1
TIP36C - 2
TIP36C - 3
TIP36C - 4
Extended1/4
* Images are for reference only
TIP36C
Attributes
Value
Manufacturer
OSEN
MFR.Part #
TIP36C
JLCPCB Part #
C20607886
Package
TO-3PNT
Description
1 NPN 1.5V 10MHz 11A 120V 125W 160 1uA 7V NPN TO-3PNT Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerOSEN
PackageTO-3PNT
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO120V
Number1 PNP
DC Current Gain160
Current - Collector(Ic)11A
Vce Saturation(VCE(sat))1.5V
Emitter-Base Voltage(Vebo)7V
typePNP
Pd - Power Dissipation125W
Current - Collector Cutoff1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. TIP36C
TIP36C

* Images are for reference only

TIP36C

Extended
Manufacturer

OSEN

MFR.Part #
TIP36C
JLCPCB Part #
C20607886
Package
TO-3PNT
Description
1 NPN 1.5V 10MHz 11A 120V 125W 160 1uA 7V NPN TO-3PNT Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TIP36C

* Images are for reference only

TIP36C
Extended
Manufacturer

OSEN

MFR.Part #
TIP36C
JLCPCB Part #
C20607886
Package
TO-3PNT
Description
1 NPN 1.5V 10MHz 11A 120V 125W 160 1uA 7V NPN TO-3PNT Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TIP36C Specifications

TIP36C technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerOSEN
PackageTO-3PNT
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO120V
Number1 PNP
DC Current Gain160
Current - Collector(Ic)11A
Vce Saturation(VCE(sat))1.5V
Emitter-Base Voltage(Vebo)7V
typePNP
Pd - Power Dissipation125W
Current - Collector Cutoff1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TIP36C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TIP36C Documents

TIP36C datasheets or manufacturer documentation.

Datasheet: TIP36C Datasheet (PDF)

TIP36C Schematic Symbol & PCB Footprint

The TIP36C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.