
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8-6.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Current | 18.6mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single supply | 4.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS8551L4-V-E3-AX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8-6.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Current | 18.6mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single supply | 4.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS8551L4-V-E3-AX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS8551L4-V-E3-AX datasheets or manufacturer documentation.
Datasheet: PS8551L4-V-E3-AX Datasheet (PDF)
The PS8551L4-V-E3-AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.