
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | STMicroelectronics | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Four channels | |
| Output Current | 45mA | |
| Features | Built-in compensation | |
| Slew Rate | 0.04V/us | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS27L4AIPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | STMicroelectronics | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Four channels | |
| Output Current | 45mA | |
| Features | Built-in compensation | |
| Slew Rate | 0.04V/us | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS27L4AIPT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS27L4AIPT datasheets or manufacturer documentation.
Datasheet: TS27L4AIPT Datasheet (PDF)
The TS27L4AIPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.