



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOT-563 | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V | |
| Output Voltage(VO(on)) | 300mV | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 250MHz | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| DC Current Gain | 80 | |
| type | NPN+PNP | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | 12 | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 150mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMD22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOT-563 | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V | |
| Output Voltage(VO(on)) | 300mV | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 250MHz | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| DC Current Gain | 80 | |
| type | NPN+PNP | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | 12 | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 150mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMD22. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMD22 datasheets or manufacturer documentation.
Datasheet: EMD22 Datasheet (PDF)
The EMD22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.