


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 16mV | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 125uV/℃ | |
| Gain Bandwidth Product | 1GHz | |
| Slew Rate | 8V/ns | |
| Single supply | 2.8V~12.6V | |
| Number of Channels | 1 | |
| Quiescent Current | 5.8mA | |
| Ib - Input Bias Current | 8.5uA | |
| Dual Supply | -6.3V~-1.4V、1.4V~6.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUF602IDBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 16mV | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 125uV/℃ | |
| Gain Bandwidth Product | 1GHz | |
| Slew Rate | 8V/ns | |
| Single supply | 2.8V~12.6V | |
| Number of Channels | 1 | |
| Quiescent Current | 5.8mA | |
| Ib - Input Bias Current | 8.5uA | |
| Dual Supply | -6.3V~-1.4V、1.4V~6.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUF602IDBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUF602IDBVR datasheets or manufacturer documentation.
Datasheet: BUF602IDBVR Datasheet (PDF)
The BUF602IDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.