Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. BDM8551B
BDM8551B - 1
BDM8551B - 2
BDM8551B - 3
BDM8551B - 4
Extended1/4
* Images are for reference only
BDM8551B
Attributes
Value
Manufacturer
Bardeen Micro.
MFR.Part #
BDM8551B
JLCPCB Part #
C20606865
Package
SOT-23-5L
Description
-2.75V~-1V、1V~2.75V -40℃~+125℃ 1 1.2V/us 1.5MHz 1.8V~5.5V 100pA 112dB 125uA 15nV/√Hz@10kHz 40mA 40nV/℃ 70pA 8uV ESD protection、Zero drift / auto-zero、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5L Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerBardeen Micro.
PackageSOT-23-5L
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage8uV
Input Offset Current(Ios)100pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)40nV/℃
Slew Rate1.2V/us
Gain Bandwidth Product1.5MHz
Single supply1.8V~5.5V
Common Mode Rejection Ratio(CMRR)112dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density15nV/√Hz@10kHz
Quiescent Current125uA
FeaturesESD protection、Zero drift / auto-zero、EMI filtering/RF suppression
Ib - Input Bias Current70pA
Dual Supply-2.75V~-1V、1V~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. BDM8551B
BDM8551B

* Images are for reference only

BDM8551B

Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDM8551B
JLCPCB Part #
C20606865
Package
SOT-23-5L
Description
-2.75V~-1V、1V~2.75V -40℃~+125℃ 1 1.2V/us 1.5MHz 1.8V~5.5V 100pA 112dB 125uA 15nV/√Hz@10kHz 40mA 40nV/℃ 70pA 8uV ESD protection、Zero drift / auto-zero、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5L Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDM8551B

* Images are for reference only

BDM8551B
Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDM8551B
JLCPCB Part #
C20606865
Package
SOT-23-5L
Description
-2.75V~-1V、1V~2.75V -40℃~+125℃ 1 1.2V/us 1.5MHz 1.8V~5.5V 100pA 112dB 125uA 15nV/√Hz@10kHz 40mA 40nV/℃ 70pA 8uV ESD protection、Zero drift / auto-zero、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5L Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDM8551B Specifications

BDM8551B technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerBardeen Micro.
PackageSOT-23-5L
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage8uV
Input Offset Current(Ios)100pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)40nV/℃
Slew Rate1.2V/us
Gain Bandwidth Product1.5MHz
Single supply1.8V~5.5V
Common Mode Rejection Ratio(CMRR)112dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density15nV/√Hz@10kHz
Quiescent Current125uA
FeaturesESD protection、Zero drift / auto-zero、EMI filtering/RF suppression
Ib - Input Bias Current70pA
Dual Supply-2.75V~-1V、1V~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDM8551B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDM8551B Documents

BDM8551B datasheets or manufacturer documentation.

Datasheet: BDM8551B Datasheet (PDF)

BDM8551B Schematic Symbol & PCB Footprint

The BDM8551B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.