


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | JSMSEMI | |
| Package | SOP-14 | |
| Output Logic Level - Low | 60mV~400mV、70mV~500mV、100mV、100mV、100mV | |
| Operating Temperature | 0℃~+60℃ | |
| Propagation Delay | 14ns@5V,15pF、18ns@5V,15pF | |
| Output Logic Level - High | 1.9V、3.7V~4.4V、4.4V、5.2V~5.8V、5.9V | |
| Logic Type | NAND Gate | |
| Input Logic Level - Low | 500mV、1.35V、1.8V | |
| Series | 74HC | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 5.5uA | |
| Inputs per Gates | 2 | |
| output type | Push-pull |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC00D-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | JSMSEMI | |
| Package | SOP-14 | |
| Output Logic Level - Low | 60mV~400mV、70mV~500mV、100mV、100mV、100mV | |
| Operating Temperature | 0℃~+60℃ | |
| Propagation Delay | 14ns@5V,15pF、18ns@5V,15pF | |
| Output Logic Level - High | 1.9V、3.7V~4.4V、4.4V、5.2V~5.8V、5.9V | |
| Logic Type | NAND Gate | |
| Input Logic Level - Low | 500mV、1.35V、1.8V | |
| Series | 74HC | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 5.5uA | |
| Inputs per Gates | 2 | |
| output type | Push-pull |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC00D-JSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC00D-JSM datasheets or manufacturer documentation.
Datasheet: 74HC00D-JSM Datasheet (PDF)
The 74HC00D-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.