


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 34mA | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 110mA | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Single Supply | 8V~15.8V | |
| Slew Rate | 5000V/us | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 18nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 15.8V | |
| Settling time | 5ns | |
| Features | Enable/shutdown function、Capacitive load driving、Differential to single-ended conversion | |
| Ib - Input Bias Current | 2uA | |
| Input Offset Current Drift (Ios TC) | 1nA/℃ | |
| Dual Supply | -7.9V~-4V、4V~7.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS3217IRGVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 34mA | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 110mA | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Single Supply | 8V~15.8V | |
| Slew Rate | 5000V/us | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 18nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 15.8V | |
| Settling time | 5ns | |
| Features | Enable/shutdown function、Capacitive load driving、Differential to single-ended conversion | |
| Ib - Input Bias Current | 2uA | |
| Input Offset Current Drift (Ios TC) | 1nA/℃ | |
| Dual Supply | -7.9V~-4V、4V~7.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS3217IRGVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS3217IRGVR datasheets or manufacturer documentation.
Datasheet: THS3217IRGVR Datasheet (PDF)
The THS3217IRGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.