Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 7915
7915 - 1
7915 - 2
7915 - 3
Extended1/3
* Images are for reference only
7915
Attributes
Value
Manufacturer
YFW
MFR.Part #
7915
JLCPCB Part #
C20606610
Package
TO-220AB
Description
0℃~+125℃ 1 1.5A 150mA 15V 250uV 2V@(1.5A) 30V 60dB@(120Hz) Fixed Negative Over Temperature Protection、Short Circuit Protection TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYFW
PackageTO-220AB
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current150mA
Operating Temperature0℃~+125℃
Noise250uV
Output TypeFixed
Voltage - Supply30V
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Voltage Dropout2V@(1.5A)
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 7915
7915

* Images are for reference only

7915

Extended
Manufacturer

YFW

MFR.Part #
7915
JLCPCB Part #
C20606610
Package
TO-220AB
Description
0℃~+125℃ 1 1.5A 150mA 15V 250uV 2V@(1.5A) 30V 60dB@(120Hz) Fixed Negative Over Temperature Protection、Short Circuit Protection TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7915

* Images are for reference only

7915
Extended
Manufacturer

YFW

MFR.Part #
7915
JLCPCB Part #
C20606610
Package
TO-220AB
Description
0℃~+125℃ 1 1.5A 150mA 15V 250uV 2V@(1.5A) 30V 60dB@(120Hz) Fixed Negative Over Temperature Protection、Short Circuit Protection TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7915 Specifications

7915 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYFW
PackageTO-220AB
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current150mA
Operating Temperature0℃~+125℃
Noise250uV
Output TypeFixed
Voltage - Supply30V
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Voltage Dropout2V@(1.5A)
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7915. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7915 Documents

7915 datasheets or manufacturer documentation.

Datasheet: 7915 Datasheet (PDF)

7915 Schematic Symbol & PCB Footprint

The 7915 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.